
Pressure Sensor 0psi to 150psi Gage 6-Pin
Checking distributor stock and pricing after the page loads.
Honeywell 40PC150G1AT technical specifications.
| Accuracy | 0.2% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 10 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
