
Gauge pressure sensor with a 0 to 150 PSI operating range and a maximum pressure rating of 300 PSI. Features analog voltage output, 1ms response time, and 2.5% accuracy. Operates within a -45°C to 125°C temperature range with a 4.5V to 5V supply voltage. Designed for PCB mounting with through-hole termination and a PDIP package.
Sign in to ask questions about the Honeywell 40PC150G2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 40PC150G2A technical specifications.
| Accuracy | 2.5% |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Pressure | 300PSI |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5V |
| Mount | Through Hole, PCB |
| Operating Pressure | 150PSI |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog, Voltage |
| Output Voltage | 4V |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 40PC |
| Supply Current | 10mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 40PC150G2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
