
Gauge pressure sensor with a 250 PSI maximum operating pressure and 0.2% accuracy. Features a 4.5V to 5V supply voltage range and 10mA maximum supply current. This analog output sensor offers a 1ms response time and operates between -45°C and 125°C. Designed for through-hole mounting with PC pin termination, it comes in a rectangular DIP package.
Honeywell 40PC250G1A technical specifications.
| Accuracy | 3% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Pressure | 500PSI |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 250PSI |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4V |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 40PC |
| Supply Current | 10mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 40PC250G1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.