
Pressure Sensor 0psi to 500psi Gage 6-Pin DIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 40PC500G1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 40PC500G1A technical specifications.
| Accuracy | 0.2% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Operating Pressure | 500PSI |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 10 |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 40PC500G1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.