
SPDT momentary snap acting switch with a plastic plunger actuator. Features a 5A contact current rating at 30VDC and 250VAC, with silver contacts. Operating force is 209N, with an operating position of 0.015 inches. This panel mount switch offers solder terminals and a mechanical life of 10,000,000 cycles, operating between -40°C and 121°C.
Honeywell 411SM1 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 121°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 209N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 411SM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
