
SPDT momentary snap acting/limit switch with a plastic pin plunger actuator. Features a 2A contact current rating with silver and gold contact material, and a 28V DC rated voltage. Mountable via chassis, panel, screw, or solder, with solder termination. Operating force is 139N, and it offers a mechanical life of 10,000,000 cycles across an operating temperature range of -53°C to 204°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 411SX21-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Plastic |
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Current Rating | 2A |
| Depth | 5.08mm |
| Height | 13.21mm |
| Length | 12.7mm |
| Max Operating Temperature | 204°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -53°C |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 139N |
| Operating Position | 813mm |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 411SX21-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
