
SPDT momentary snap acting switch with a 1A, 125VAC / 30VDC rating. Features gold-plated contacts, a steel plunger actuator, and screw/solder termination. Operating force is 209N with an operating position of 0.015 inches. Designed for panel mounting, it offers a mechanical life of 10,000,000 cycles and operates within a temperature range of -40°C to 121°C. RoHS compliant and sealable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 412SM4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 412SM4 technical specifications.
| Actuator Material | Plastic |
| Package/Case | 125 |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.35mm |
| Length | 19.84mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 121°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 209N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 412SM4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
