
SPDT momentary snap acting switch with a spherical plastic plunger actuator. Features a 1A contact current rating at 30VDC and 125VAC, with gold and silver contact material. Operating temperature range from -53°C to 204°C, mechanical life of 10,000,000 cycles, and an operating force of 139N. Panel mountable with solder terminals, this RoHS compliant component is UL and CSA approved.
Honeywell 412SX21-T technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 5.08mm |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 204°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 412SX21-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
