
SPDT momentary snap acting switch with gold contacts, rated for 1A at 28VDC and 125VAC. Features a plastic plunger actuator, screw terminals, and a chassis/panel mount design. Operating force is 139N with an operating position of 0.015 inches. Mechanical life is 10 million cycles, with an operating temperature range of -53°C to 204°C.
Honeywell 412SX22-T technical specifications.
| Actuator Material | Plastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 5.08mm |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 412SX22-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.