Honeywell 41EN1-12 technical specifications.
| Max Current Rating | 4A |
| Operating Force | 0.5N |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 41EN1-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
