
SPDT momentary snap acting switch with a plastic pin plunger actuator. Features 11A contact current rating, 250VAC/30VDC voltage rating, and silver/gold contact material. Operates within a -55°C to 125°C temperature range with a mechanical life of 80,000 cycles. Chassis, screw, and solder mounting options are available. RoHS compliant.
Honeywell 41SM1-T2 technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA, CE, ENEC |
| Contact Current Rating | 11A |
| Contact Material | Silver, Gold |
| Current Rating | 11A |
| Depth | 6.35mm |
| Lead Free | Lead Free |
| Length | 19.84mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 80000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 41SM1-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
