
SPDT momentary snap acting/limit switch featuring a spherical plastic plunger actuator. Rated for 5A at 30VDC and 11A at 250VAC, with silver and gold contact material. Offers a mechanical life of 80,000 cycles and operates within a temperature range of -53°C to 121°C. Mounting options include chassis, screw, and solder, with solder termination.
Honeywell 41SM28-T2 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 11A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Max Operating Temperature | 121°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -53°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 41SM28-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
