
Snap acting/limit switch featuring a 4PDT, momentary switch function with a 2.03mm travel and solder terminals. This panel mount switch boasts a 10A current rating at 250VAC, a plastic plunger actuator, and silver contacts. Operating across a wide temperature range of -55°C to 204°C, it offers a mechanical life of 7,000,000 cycles. Mounting options include chassis, panel, screw, and solder.
Sign in to ask questions about the Honeywell 41TB5-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 41TB5-3 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 25.65mm |
| Length | 31.75mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 204°C |
| Mechanical Life | 7000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 100N |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT, 4PDT |
| Voltage Rating (AC) | 125V |
| Weight | 907g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 41TB5-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
