Honeywell 424EN31-RB1 technical specifications.
| Mount | Sealed |
| Operating Force | 0.5N |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 424EN31-RB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.