Switch Limit N.O./N.C. 4PDT Lever Arm Connector 5A 28VDC Rotary Panel Mount
Checking distributor stock and pricing after the page loads.
Honeywell 444EN2-R technical specifications.
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Sealed |
| Operating Force | 0.5N |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |