Honeywell 444EN222-6 technical specifications.
| Mount | Sealed |
| Operating Force | 0.5N |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 444EN222-6 to view detailed technical specifications.
No datasheet is available for this part.