
DPDT safety interlock switch with a push-pull plunger actuator. Features a 15A, 250VAC/250VDC current rating and 248.57VA power rating. Operates between -55°C and 85°C with a 0.5N operating force. Includes UL approval and UL94 V-0 flammability rating. Mounts via screw terminals to chassis or panel.
Honeywell 4AC55 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Approvals | UL |
| Contact Current Rating | 250mA |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.5N |
| Operating Position | 475mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 4AC55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
