
SENSOR HALL DIGITAL WIRE LEADS
Checking distributor stock and pricing after the page loads.
| Actuator Material | Ferrite |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Mount | Screw |
| Nominal Supply Current | 18.5mA |
| Operating Supply Voltage | 24V |
| Output Type | Digital |
| Output Voltage | 400mV |
| Series | 4AV |
| Termination | Wire Leads |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
