
Hall Effect Sensor 40mA Differential 5V/9V/12V/15V/18V/24V 4-Pin
Checking distributor stock and pricing after the page loads.
Honeywell 4AV20F-T1 technical specifications.
| Actuator Material | Ferrite |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Screw |
| Operating Supply Voltage | 12V |
| Output Type | Digital |
| Package Quantity | 10 |
| Series | 4AV |
| Supply Current | 18.5mA |
| Termination | Connector |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
No datasheet is available for this part.
