
The 4AV20F-T2 is a Hall Effect Sensor with a ferrite actuator material, capable of operating within a temperature range of -40°C to 125°C. It has a digital output and can supply up to 50mA of current. The sensor is designed for use with a supply voltage between 4.5V and 26.5V. It is mounted via a screw termination and is available in a package quantity of 10. The 4AV20F-T2 is a part of the 4AV series of Hall Effect Sensors.
Checking distributor stock and pricing after the page loads.
Honeywell 4AV20F-T2 technical specifications.
| Actuator Material | Ferrite |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage (DC) | 26.5V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Screw |
| Output Type | Digital |
| Package Quantity | 10 |
| Series | 4AV |
| Supply Current | 18.5mA |
| Termination | Connector |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
No datasheet is available for this part.