
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 6.35mm, Screw Terminal, Roller Lever Actuator, Panel Mount,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 4EX1-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4EX1-3 technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 51.3mm |
| Differential Travel | 277mm |
| Length | 93mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Operating Force | 667N |
| Package Quantity | 1 |
| Pretravel | 635mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4EX1-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
