This 28VDC rated switch features a SPST configuration with a roller lever actuator style, capable of handling 1A of current. It has a screw mount termination style and a maximum operating temperature range of -184°C to 200°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 1@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.95N |
| Min Operating Temperature | -184°C |
| Max Operating Temperature | 200°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |