This SPST off-mom switch features a gold contact material and a maximum operating temperature of 149°C. It has a maximum current rating of 1A and a maximum voltage rating of 28V DC. The switch is designed for chassis mount applications and comes with wire leads. It operates within a temperature range of -184°C to 149°C.
Honeywell 4HM49 technical specifications.
| Contact Material | Gold |
| Depth | 6.35mm |
| Length | 23.22mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -184°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount |
| Operating Force | 198gf |
| Packaging | Bulk |
| Series | HM |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4HM49 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.