
The 4HS109 screw mount switch from Honeywell features a maximum operating temperature of 83°C and a minimum operating temperature of -53°C. It has a maximum voltage rating of 125V AC and 28V DC, and is designed for use with a quick connect termination. The switch is a single pole double throw (SPDT) type with a straight orientation and an operating force of 0.5N. It is available in a single unit package quantity.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 83°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw, Wire |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | HS |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 56.7g |
| RoHS | Compliant |
