
This SPDT basic switch from Honeywell features a maximum operating temperature range of -53°C to 83°C and a maximum voltage rating of 28V DC. The switch has a maximum current rating of 15A and an operating force of 6.12N. It is available in a screw and wire mount configuration and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Depth | 17.02mm |
| Length | 49.78mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 83°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw, Wire |
| Operating Force | 6.12N |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | HS |
| Throw Configuration | SPDT |
| Weight | 56.7g |
| RoHS | Compliant |