
The Honeywell 4HS143-120 is a general purpose SPDT switch rated for 28V DC and 10A. It operates within a temperature range of -53°C to 122°C. The switch is designed for panel mount applications and features a straight orientation. It is available in a single unit package and weighs 42.52 grams.
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Screw, Wire |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | HS |
| Termination | Screw |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Weight | 42.52g |
| RoHS | Compliant |
