The 4HS146-220 is a 20A SPDT on-mom switch from Honeywell, rated for 28V DC and 125V AC. It features a screw mount package and operates over a temperature range of -54°C to 121°C. The switch has a straight orientation and a throw configuration of SPDT. It is available in bulk packaging with wire leads for termination.
Checking distributor stock and pricing after the page loads.
| Depth | 17.02mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 5.56N |
| Orientation | Straight |
| Packaging | Bulk |
| Series | HS |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| RoHS | Compliant |