This 15A SPDT screw mount switch from Honeywell features a maximum operating temperature range of -54°C to 82°C and a maximum voltage rating of 125V AC and 28V DC. It has a switch function of on-mom and a throw configuration of SPDT. The switch is packaged in bulk and has wire leads for termination. It is designed for chassis mount with screw and wire options.
Checking distributor stock and pricing after the page loads.
| Depth | 17.02mm |
| Length | 49.78mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 6.12N |
| Orientation | Straight |
| Packaging | Bulk |
| Series | HS |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Weight | 56.7g |
| RoHS | Compliant |