This SPDT basic and snap action switch from Honeywell features a maximum operating temperature range of -53°C to 122°C and a maximum voltage rating of 28V DC. The switch has a screw mount package type and an operating force of 6.12N. It is designed for use in a variety of applications and is suitable for environments with temperatures up to 122°C.
Checking distributor stock and pricing after the page loads.
| Depth | 17.02mm |
| Length | 49.78mm |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw, Wire |
| Operating Force | 6.12N |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | HS |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 62.37g |
| RoHS | Compliant |