Sign in to ask questions about the Honeywell 4HS154 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4HS154 technical specifications.
| Depth | 17.02mm |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw, Wire |
| Operating Force | 5.56N |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | HS |
| Throw Configuration | SPDT |
| Weight | 184.27g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4HS154 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.