The 4HS155-320 is a basic and snap action switch from Honeywell with a maximum operating temperature range of -53°C to 122°C. It has a maximum voltage rating of 28V DC and a mounting type of screw and wire. The switch has a throw configuration of SPDT and an operating force of 6.12N. It is available in a package quantity of one and has a weight of 62.37g.
Checking distributor stock and pricing after the page loads.
| Depth | 17.02mm |
| Length | 49.78mm |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw, Wire |
| Operating Force | 6.12N |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | HS |
| Throw Configuration | SPDT |
| Weight | 62.37g |
| RoHS | Compliant |