
SPDT snap-action switch featuring a simulated roller lever and wire lead termination. Rated for 15A at 115VAC and 28VDC, with an operating force of 6.12N. Offers a differential travel of 0.02 inches and overtravel of 0.01 inches. Designed for chassis, panel, screw, or wire mounting, operating within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Honeywell 4HS4-118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4HS4-118 technical specifications.
| Current Rating | 15A |
| Depth | 17mm |
| Differential Travel | 0.02inch |
| Length | 49.8mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Panel, Screw, Wire |
| Operating Force | 6.12N |
| Operating Position | 0.615inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.065inch |
| RoHS Compliant | No |
| Series | HS |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 42.52g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 4HS4-118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.