
SPDT momentary snap acting switch with a 15A current rating and 28VDC voltage rating. Features a straight orientation, wire terminal, and panel mount for chassis mounting via screw or wire. Operates within a temperature range of -55°C to 125°C, with an operating force of 6.12N and pretravel of 0.065 inches. Includes differential travel of 0.02 inches and overtravel of 0.01 inches.
Sign in to ask questions about the Honeywell 4HS4-918 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4HS4-918 technical specifications.
| Current Rating | 15A |
| Depth | 17.02mm |
| Differential Travel | 0.02inch |
| Length | 49.78mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 6.12N |
| Operating Position | 0.615inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.065inch |
| RoHS Compliant | No |
| Series | HS |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 53.86g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 4HS4-918 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.