Honeywell 4HS9-118 technical specifications.
| Current Rating | 15A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Operating Force | 624gf |
| RoHS Compliant | No |
| Series | HS |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 4HS9-118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.