This 20A SPST/SP off-momentary switch has a maximum operating temperature of 121°C and a minimum operating temperature of -54°C. It can handle a maximum voltage rating of 115V AC and 28V DC. The switch is mounted to a chassis and features cable leads for termination. The operating force required is 624gf, and the switch is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 20A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount |
| Operating Force | 624gf |
| Packaging | Bulk |
| Series | HS |
| Switch Function | Off-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPST, SP |
| RoHS | Compliant |