
SPDT momentary snap acting switch with screw terminals and a steel plunger actuator. Features a 10A current rating at 120VAC and 115VDC, with a pretravel of 28mm and overtravel of 635mm. Operating force is 4003N, and it operates within a temperature range of -29°C to 71°C. This chassis mountable switch is IP67 rated, waterproof, and dust tight, with conduit termination.
Sign in to ask questions about the Honeywell 4LS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4LS1 technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 68.6mm |
| Differential Travel | 102mm |
| Length | 39.9mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 4003N |
| Overtravel | 635mm |
| Packaging | Bulk |
| Pretravel | 28mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4LS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
