
4PDT toggle switch featuring a standard round, plastic and metal lever with a 17.27mm actuator length. Rated for 20A at 277VAC and 250VDC, with a 15A contact current rating and silver, cadmium, gold contact material. This panel mount switch with threaded bushing offers a 3-position ON-OFF-ON function and screw termination. Designed for a wide operating temperature range of -40°C to 71°C, it is RoHS compliant and IP67 rated for waterproof and dust-tight applications.
Honeywell 4NT1-1 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | Plastic, Metal |
| Actuator Type | Standard Round |
| Approvals | CSA, CE |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium, Gold |
| Current Rating | 15A |
| Depth | 41.6mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 33.4mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Poles | 4 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4NT1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
