
4-pole, 3-position toggle switch with latched operation. Features a 15A contact current rating and 250VDC / 125VAC voltage rating. Equipped with screw terminals for panel mounting and a standard round lever actuator. Constructed with silver, cadmium, and gold contact materials, operating between -40°C and 71°C. IP67 rated for waterproof and dust-tight performance, this RoHS compliant switch offers 4PDT functionality.
Honeywell 4NT1-10 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | Plastic, Metal |
| Actuator Type | Standard Round |
| Approvals | CSA, CE |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium, Gold |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Poles | 4 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-On-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4NT1-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
