
DP3T toggle switch featuring a standard round lever with screw termination. Offers a 15A contact current rating and 20A general current rating at 125VAC and 250VDC. Designed for panel mounting with threaded bushing, this non-illuminated switch boasts a 4PDT throw configuration and operates across a wide temperature range from -40°C to 71°C. Approvals include UL, CSA, and NEMA, with IP67, waterproof, and dust-tight ratings.
Honeywell 4NT1-12 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | Plastic, Metal |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, NEMA |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium, Gold |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Poles | 4 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-On-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4NT1-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
