
4PDT toggle switch featuring a locking lever actuator with a plastic and metal construction. Rated for 20A at 277VAC and 250VDC, with a 15A contact current rating. Offers a panel mount design with threaded bushing and screw terminals. Operates within a temperature range of -40°C to 71°C and boasts IP67, waterproof, and dust-tight ratings.
Sign in to ask questions about the Honeywell 4NT1-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4NT1-1A technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | Plastic, Metal |
| Actuator Type | LOCKING LEVER |
| Contact Current Rating | 15A |
| Contact Material | Gold, Silver |
| Current Rating | 15A |
| Depth | 41.66mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 33.53mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4NT1-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.