4PDT toggle switch featuring a standard round lever with a plastic and metal construction, offering ON-ON functionality. Rated for 20A max current and 277VAC/250VDC, with a 15A contact current rating and silver, cadmium, gold contact material. Panel mount design with threaded bushing and screw termination, suitable for operating temperatures from -40°C to 71°C. IP67, waterproof, and dust-tight ratings ensure durability.
Sign in to ask questions about the Honeywell 4NT1-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4NT1-3 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | Plastic, Metal |
| Actuator Type | Standard Round |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium, Gold |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4NT1-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.