The 4NT1-31 is a 4PDT toggle switch with a max current rating of 20A at 28VDC and a max AC voltage rating of 277V. It features a round lever actuator and screw termination style. The switch is designed for panel mount with threads and operates within a temperature range of -40 to 71°C. It meets CSA and UL standards.
Checking distributor stock and pricing after the page loads.
Honeywell 4NT1-31 technical specifications.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON ON |
| Max Current Rating | 20@28VDCA |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max DC Voltage Rating | 250V |
| Actuator Style | Round Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |