
4PDT toggle switch featuring a momentary, off, momentary (Mom-Off-Mom) function and screw terminals. This panel-mount switch offers a 3-position, straight orientation with a standard round plastic and metal lever actuator. Rated for 18A at 125V AC, 277V AC, and 250V DC, it operates between -40°C and 71°C. Constructed with silver, cadmium, and gold contact materials, it is RoHS compliant and IP67 rated for waterproof and dust-tight applications.
Honeywell 4NT1-7 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | Plastic, Metal |
| Actuator Type | Standard Round |
| Approvals | CSA, CE |
| Contact Current Rating | 18A |
| Contact Material | Silver, Cadmium, Gold |
| Current Rating | 18A |
| Depth | 41.6mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 33.4mm |
| Max Current Rating | 18A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Poles | 4 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4NT1-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
