
The 4NT1-72 is a standard round toggle switch with a contact current rating of 18A and a voltage rating of 125V AC. It features a max operating temperature of 71°C and a min operating temperature of -40°C. The switch is rated for IP67, is waterproof, and dust tight. It is available in a bushing mount configuration.
Sign in to ask questions about the Honeywell 4NT1-72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4NT1-72 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | Plastic, Metal |
| Actuator Type | Standard Round |
| Contact Current Rating | 18A |
| Contact Material | Gold, Silver |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | Mom-On-Mom |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4NT1-72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.