
4PDT toggle switch with a straight, standard round lever and screw termination. Features a 4-pole, double-throw configuration, rated for 18A at 277VAC and 250VDC. Operates within a temperature range of -40°C to 71°C, with IP67, waterproof, and dust-tight ratings. Panel mount design with threaded bushing and a 17.27mm actuator length. RoHS compliant.
Honeywell 4NT1-8 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | Plastic, Metal |
| Actuator Type | Standard Round |
| Contact Current Rating | 18A |
| Contact Material | Silver, Cadmium, Gold |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Poles | 4 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4NT1-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
