
This locking lever toggle switch has a maximum operating temperature of 71°C and a minimum operating temperature of -40°C. It is rated for 20A and 250V DC, and 277V AC. The switch is IP67 rated, waterproof, and dust tight. It is mounted via a bushing and has a panel mount with threads.
Sign in to ask questions about the Honeywell 4NT207-1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4NT207-1E technical specifications.
| Actuator Length | 26.67mm |
| Actuator Type | LOCKING LEVER |
| Current Rating | 15A |
| Depth | 41.66mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 33.53mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4NT207-1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
