Switch Toggle ON ON ON DP3T Round Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Honeywell 4NT91-12 technical specifications.
| Pole Throw Configuration | DP3T |
| Switch Configuration | ON ON ON |
| Max Current Rating | 20@28VDCA |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max DC Voltage Rating | 250V |
| Actuator Style | Round Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |