4PDT toggle switch featuring a latched mechanism and quick connect terminals. This standard lever actuator switch offers a 15A current rating at 125V AC, with a maximum rating of 20A and 277V AC / 250V DC. Designed for panel mounting with a threaded bushing, it operates within a temperature range of -40°C to 71°C. The switch is RoHS compliant and rated IP67 for waterproof and dust-tight protection.
Sign in to ask questions about the Honeywell 4NT91-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4NT91-3 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 41.6mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 33.4mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4NT91-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
