Switch Toggle ON (ON) 4PDT Round Lever Quick Conn 18A 277VAC 250VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Honeywell 4NT91-51 technical specifications.
| Termination Type | QUICK CONNECT |
| Manufacturer Series | NT |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | unknown |
| Military Spec | False |