Switch Toggle (ON) ON 4PDT Round Lever Quick Conn 18A 277VAC 250VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 4NT91-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4NT91-8 technical specifications.
| Termination Type | QUICK CONNECT |
| Manufacturer Series | NT |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 4NT91-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.